NPIM41L4R7MTRF | NIC
Power choke, SMD, 4.7 µH, 1.95 A, NPIM41L4R7MTRF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available: 1,000 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4046 €
100 pcs.
0.3689 €
500 pcs.
0.3082 €
1000 pcs.
0.2666 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielded power inductor, NPIM41L4R7MTRF, NIC
The NPIM41L4R7MTRF is a shielded power inductor with surface mountable construction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 4.7 µH | |
| DC current | 1.95 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.145 Ω | |
| Saturation current | 2.55 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD | |
| Length | 4 mm | |
| Width | 4 mm | |
| Height | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | JP |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |