NPIM26L6R8MTRF | NIC
Power choke, SMD, 6.8 µH, 0.97 A, NPIM26L6R8MTRF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1654 € *
Standard delivery time from the manufacturer is: 17 Weeks
Shielded power inductor, NPIM26L6R8MTRF, NIC
The NPIM26L6R8MTRF is a shielded power inductor with surface mountable construction. This product is taped and reeled for automation insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 6.8 µH | |
| DC current | 0.97 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.54 Ω | |
| Saturation current | 0.84 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD | |
| Length | 2 mm | |
| Width | 1.6 mm | |
| Height | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | JP |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |