NPIM21L1R0MTRF | NIC
Power choke, SMD, 1 µH, 3.2 A, NPIM21L1R0MTRF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2773 € *
Available: 3,000 pcs.
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2773 €
10 pcs.
0.2225 €
100 pcs.
0.1999 €
500 pcs.
0.1666 €
3000 pcs.
0.1440 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielded power inductor, NPIM21L1R0MTRF, NIC
The NPIM21L1R0MTRF is a shielded power inductor with surface mountable construction. This product is taped and reeled for automation insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 1 µH | |
| DC current | 3.2 A | |
| Tolerance | ±20 % | |
| DC resistance | 55 mΩ | |
| Saturation current | 3 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | JP |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |