NPIM20L100MTRF | NIC
Power choke, SMD, 10 µH, 0.85 A, NPIM20L100MTRF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2868 € *
Available: 2,950 pcs.
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2868 €
10 pcs.
0.2297 €
100 pcs.
0.2071 €
500 pcs.
0.1714 €
3000 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielded power inductor, NPIM20L100MTRF, NIC
The NPIM20L100MTRF is a shielded power inductor with surface mountable construction. This product is taped and reeled for automation insert.
Features
- Automatic assembly
- Robust construction
- High efficiency
- Ultra low profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 10 µH | |
| DC current | 0.85 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.53 Ω | |
| Saturation current | 1.28 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | JP |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |