NACZ470M50V6.3X8TR | NIC

Electrolytic capacitor, 47 µF, 50 V (DC), -20/+20 %, SMD, Ø 6.3 mm, NACZ470M50V6.3X8TR

Order No.: 10D3327
EAN: 4099891369538
MPN:
NACZ470M50V6.3X8TR
Series: NACZ
NACZ470M50V6.3X8TR NIC Electrolytic Capacitors
Image may differ

Discontinued

Unit Price (€ / pc.)
0.2451 € *
Available: 500 pcs.
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2451 €
10 pcs.
0.1964 €
100 pcs.
0.1761 €
250 pcs.
0.1464 €
500 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale

Aluminum electrolyic capacitor, NACZ470M50V6.3X8TR, NIC

The NACZ470M50V6.3X8TR is a surface mount aluminum electrolytic capacitor designed for automatic mounting and reflow soldering.

Features

  • Cylindrical V-Chip construction for surface mounting
  • Very Low impedance and high ripple
  • Suitable for DC-DC converter, DC-AC inverter
Technical specifications
Rated voltage (DC) 50 V
ESR (Equivalent Series Resistance) 0.75 Ω
Tolerance -20/+20 %
Design SMD
Version polar
Ripple current 195 mA
Connection solder connection
diameter 6.3 mm
Length 8 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Capacity 47 µF
Logistics
Original Packaging Reel with 500 pieces
Country of origin JP
Customs tariff number 85322200
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes