NACZ331M35V10X10.5TR | NIC
Electrolytic capacitor, 330 µF, 35 V (DC), -20/+20 %, SMD, Ø 10 mm, NACZ331M35V10X10.5TR
Discontinued
Unit Price (€ / pc.)
0.6069 € *
Available: 298 pcs.
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.4879 €
100 pcs.
0.4403 €
150 pcs.
0.3689 €
300 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum electrolyic capacitor, NACZ331M35V10X10.5TR, NIC
The NACZ331M35V10X10.5TR is a surface mount aluminum electrolytic capacitor designed for automatic mounting and reflow soldering.
Features
- Cylindrical V-Chip construction for surface mounting
- Very Low impedance and high ripple
- Suitable for DC-DC converter, DC-AC inverter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 330 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | -20/+20 % | |
| ESR (Equivalent Series Resistance) | 0.09 Ω | |
| Ripple current | 670 mA | |
| Design | SMD | |
| Connection | solder connection | |
| diameter | 10 mm | |
| Length | 10.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 300 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |