NACZ101M25V6.3X8TR | NIC
Electrolytic capacitor, 100 µF, 25 V (DC), -20/+20 %, SMD, Ø 6.3 mm, NACZ101M25V6.3X8TR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1214 € *
Standard delivery time from the manufacturer is: 25 Weeks
Aluminum electrolyic capacitor, NACZ101M25V6.3X8TR, NIC
The NACZ101M25V6.3X8TR is a surface mount aluminum electrolytic capacitor designed for automatic mounting and reflow soldering.
Features
- Cylindrical V-Chip construction for surface mounting
- Very Low impedance and high ripple
- Suitable for DC-DC converter, DC-AC inverter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | -20/+20 % | |
| ESR (Equivalent Series Resistance) | 0.34 Ω | |
| Ripple current | 280 mA | |
| Design | SMD | |
| Connection | solder connection | |
| diameter | 6.3 mm | |
| Length | 8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 900 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |