NACEW101M16V6.3X5.5TR | NIC
Electrolytic capacitor, 100 µF, 16 V (DC), -20/+20 %, SMD, Ø 6.3 mm, NACEW101M16V6.3X5.5TR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1595 € *
Available: 1,000 pcs.
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1595 €
10 pcs.
0.1273 €
100 pcs.
0.1142 €
500 pcs.
0.0964 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum electrolyic capacitor, NACEW101M16V6.3X5.5TR, NIC
The NACEW101M16V6.3X5.5TR is a surface mount aluminum electrolytic capacitor designed for reflow soldering.
Features
- Cylindrical V-Chip construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | -20/+20 % | |
| ESR (Equivalent Series Resistance) | 2.66 Ω | |
| Ripple current | 60 mA | |
| Design | SMD | |
| Connection | solder connection | |
| diameter | 6.3 mm | |
| Length | 5.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |