NACE2R2M50V4X5.5TR | NIC
Electrolytic capacitor, 2.2 µF, 50 V (DC), -20/+20 %, SMD, Ø 4 mm, NACE2R2M50V4X5.5TR
Discontinued
Unit Price (€ / pc.)
0.1107 € *
Available: 1,500 pcs.
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1107 €
10 pcs.
0.0881 €
100 pcs.
0.0797 €
500 pcs.
0.0666 €
1500 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum electrolyic capacitor, NACE2R2M50V4X5.5TR, NIC
The NACE2R2M50V4X5.5TR is a aluminium general purpose surface mount aluminum electrolyic capacitors designed for automatic mounting and reflow soldering.
Features
- Cylindrical V-Chip construction
- Low cost, general purpose
- New expanded CV range
- Anti-solvent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 2.2 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | -20/+20 % | |
| ESR (Equivalent Series Resistance) | 75.4 Ω | |
| Ripple current | 15 mA | |
| Design | SMD | |
| Connection | solder connection | |
| diameter | 4 mm | |
| Length | 5.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,500 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |