NACE221M50V10X10.5TR | NIC
Electrolytic capacitor, 220 µF, 50 V (DC), -20/+20 %, SMD, Ø 10 mm, NACE221M50V10X10.5TR
Discontinued
Unit Price (€ / pc.)
0.5117 € *
Available: 300 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4046 €
100 pcs.
0.3689 €
150 pcs.
0.3035 €
300 pcs.
0.2630 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum electrolyic capacitor, NACE221M50V10X10.5TR, NIC
The NACE221M50V10X10.5TR is a aluminium general purpose surface mount aluminum electrolyic capacitors designed for automatic mounting and reflow soldering.
Features
- Cylindrical V-Chip construction
- Low cost, general purpose
- New expanded CV range
- Anti-solvent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 220 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | -20/+20 % | |
| ESR (Equivalent Series Resistance) | 0.91 Ω | |
| Ripple current | 320 mA | |
| Design | SMD | |
| Connection | solder connection | |
| diameter | 10 mm | |
| Length | 10.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 300 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |