NACE101M50V8X10.5TR | NIC
Electrolytic capacitor, 100 µF, 50 V (DC), -20/+20 %, SMD, Ø 8 mm, NACE101M50V8X10.5TR
Discontinued
Unit Price (€ / pc.)
0.3570 € *
Available: 299 pcs.
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.2832 €
100 pcs.
0.2559 €
150 pcs.
0.2130 €
300 pcs.
0.1856 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum electrolyic capacitor, NACE101M50V8X10.5TR, NIC
The NACE101M50V8X10.5TR is a aluminium general purpose surface mount aluminum electrolyic capacitors designed for automatic mounting and reflow soldering.
Features
- Cylindrical V-Chip construction
- Low cost, general purpose
- New expanded CV range
- Anti-solvent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | -20/+20 % | |
| ESR (Equivalent Series Resistance) | 1.99 Ω | |
| Ripple current | 200 mA | |
| Design | SMD | |
| Connection | solder connection | |
| diameter | 8 mm | |
| Length | 10.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 300 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |