NACE101M35V6.3X8TR | NIC
Electrolytic capacitor, 100 µF, 35 V (DC), -20/+20 %, SMD, Ø 6.3 mm, NACE101M35V6.3X8TR
Discontinued
Unit Price (€ / pc.)
0.1987 € *
Available: 500 pcs.
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1987 €
10 pcs.
0.1583 €
100 pcs.
0.1428 €
250 pcs.
0.1190 €
500 pcs.
0.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum electrolyic capacitor, NACE101M35V6.3X8TR, NIC
The NACE101M35V6.3X8TR is a aluminium general purpose surface mount aluminum electrolyic capacitors designed for automatic mounting and reflow soldering.
Features
- Cylindrical V-Chip construction
- Low cost, general purpose
- New expanded CV range
- Anti-solvent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | -20/+20 % | |
| ESR (Equivalent Series Resistance) | 1.99 Ω | |
| Ripple current | 130 mA | |
| Design | SMD | |
| Connection | solder connection | |
| diameter | 6.3 mm | |
| Length | 8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |