BZX84-C2V4,215 | NEXPERIA
Z-diode, 2.4 V, 250 mW, SOT-23, BZX84-C2V4,215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0184 € *
Available: 1,052 pcs.
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0184 €
50 pcs.
0.0173 €
200 pcs.
0.0162 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 300 mW, series BZX84.
Power losses: 300 mW. Package: SOT23.
Technical attributes (type, Zener voltage, manufacturer): BZX84/C2V4, 2.4 V, Vishay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Zener voltage | 2.4 V | |
| Power loss | 250 mW | |
| Enclosure | SOT-23 | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| On-State Voltage | 0.9 V | |
| Forward Current | 2 mA | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 150 °C | |
| Length | 2.9 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |