BZX84-C12,215 | NEXPERIA

Z-diode, 12 V, 250 mW, SOT-23, BZX84-C12,215

Order No.: 30S1052
MPN:
BZX84-C12,215
Series: BZX84C
BZX84-C12,215 NEXPERIA Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0133 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.0133 €

Voltage regulator diode, BZX84-C12,215, NEXPERIA

Low-power voltage regulator diodes in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.

Features

  • Total power dissipation: ≤250 mW
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: ≤ 40 W

Applications

  • General regulation functions
Technical specifications
Filter Property Value
Product type z-diode
Zener voltage 12 V
Power loss 250 mW
Enclosure SOT-23
Assembly SMD
On-State Voltage 0.9 V
Forward Current 200 mA
Length 3 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15