BZX84-B18,215 | NEXPERIA
Z-diode, 12 V, 250 W, SOT-23, BZX84-B18,215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0159 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage regulator diode, BZX84-B18,215, NEXPERIA
Low-power voltage regulator diodes in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.
Features
- Total power dissipation: ≤250 mW
- Working voltage range: nominal 2.4 V to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: ≤ 40 W
Applications
- General regulation functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | z-diode | |
| Zener voltage | 12 V | |
| Power loss | 250 W | |
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| On-State Voltage | 0.9 V | |
| Forward Current | 200 mA | |
| Length | 3 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |