BZX79-C11,143 | NEXPERIA

Zener diode, 11 V, 500 mW, DO-35, BZX79-C11,143

Order No.: 22S5800
EAN: 4099879081278
MPN:
BZX79-C11,143
Series: BZX79
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0440 €

Zener diodes, 500 mW, series BZX79.

Power losses: 500 mW. Package: DO35.

Technical attributes (type, Zener voltage): BZX79/C11, 11 V

Technical specifications
Number of diodes 1
Version zener diode
On-State Voltage 0.9 V
Forward Current 25 mA
diameter 1.85 mm
Enclosure DO-35
Length 4.25 mm
max. operating temperature 200 °C
min. operating temperature -65 °C
Assembly THT
Junction temperature (max.) 200 °C
Junction temperature (min.) -65 °C
Power loss 500 mW
Zener voltage 11 V
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Zener voltage
diameter
Power loss
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Zener voltage
diameter
Power loss
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Zener diode, 3.3 V, 500 mW, DO-35, BZX79-C3V3,133
Order No.:
 22S5200
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C3V3,133
Available: 2,300 pcs. Leadtime: 6 Weeks **
Total Price: 0.07 € *
1 pcs.
0.0655 €
3.3 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 6.2 V, 500 mW, DO-35, BZX79-C6V2,113
Order No.:
 22S5500
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C6V2,113
Available: 8,386 pcs. Leadtime: 6 Weeks **
Total Price: 7.02 € *
100 pcs.
0.0702 €
500 pcs.
0.0512 €
2500 pcs.
0.0417 €
10000 pcs.
0.0345 €
20000 pcs.
0.0309 €
6.2 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 5.1 V, 500 mW, DO-35, BZX79-C5V1,133
Order No.:
 22S5400
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C5V1,133
Available: 5,625 pcs. Leadtime: 6 Weeks **
Total Price: 7.14 € *
100 pcs.
0.0714 €
300 pcs.
0.0500 €
1000 pcs.
0.0417 €
3000 pcs.
0.0357 €
10000 pcs.
0.0321 €
5.1 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 20 V, 500 mW, DO-35, BZX79-C20,113
Order No.:
 22S6100
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C20,113
Available: 314 pcs. Leadtime: 6 Weeks **
Total Price: 0.84 € *
10 pcs.
0.0845 €
100 pcs.
0.0678 €
500 pcs.
0.0547 €
1000 pcs.
0.0476 €
2500 pcs.
0.0440 €
20 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 4.7 V, 500 mW, DO-35, BZX79/C4V7
Order No.:
 22S5350
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79/C4V7
Available: 578 pcs. Leadtime: On Request **
Total Price: 1.36 € *
10 pcs.
0.1357 €
100 pcs.
0.1261 €
500 pcs.
0.1166 €
4.7 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 7.5 V, 500 mW, DO-35, BZX79-C7V5,113
Order No.:
 22S5600
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C7V5,113
Available: 604 pcs. Leadtime: On Request **
Total Price: 1.49 € *
10 pcs.
0.1488 €
100 pcs.
0.1333 €
500 pcs.
0.1226 €
1000 pcs.
0.1023 €
7.5 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 5.6 V, 500 mW, DO-35, BZX79-C5V6,113
Order No.:
 22S5450
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C5V6,113
Available: 725 pcs. Leadtime: 6 Weeks **
Total Price: 5.71 € *
10 pcs.
0.5712 €
100 pcs.
0.5355 €
500 pcs.
0.4879 €
5.6 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 9.1 V, 500 mW, DO-35, BZX79-C9V1,113
Order No.:
 22S5700
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C9V1,113
Available: 434 pcs. Leadtime: 6 Weeks **
Total Price: 1.70 € *
10 pcs.
0.1702 €
100 pcs.
0.1321 €
500 pcs.
0.1095 €
1000 pcs.
0.0976 €
2500 pcs.
0.0881 €
9.1 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 6.8 V, 500 mW, DO-35, BZX79-C6V8,113
Order No.:
 22S5550
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C6V8,113
Available: 15 pcs. Leadtime: 6 Weeks **
Total Price: 1.02 € *
10 pcs.
0.1023 €
100 pcs.
0.0797 €
500 pcs.
0.0666 €
1000 pcs.
0.0571 €
2500 pcs.
0.0524 €
6.8 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 18 V, 500 mW, DO-35, BZX79-C18
Order No.:
 22S6050
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C18
Available: 768 pcs. Leadtime: On Request **
Total Price: 0.84 € *
10 pcs.
0.0845 €
100 pcs.
0.0678 €
500 pcs.
0.0536 €
1000 pcs.
0.0476 €
2500 pcs.
0.0440 €
18 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 22 V, 500 mW, DO-35, BZX79-C22,143
Order No.:
 22S6150
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C22,143
Available: 2,896 pcs. Leadtime: 6 Weeks **
Total Price: 0.50 € *
10 pcs.
0.0500 €
100 pcs.
0.0393 €
500 pcs.
0.0309 €
1000 pcs.
0.0274 €
2500 pcs.
0.0250 €
22 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 2.7 V, 500 mW, DO-35, BZX79-C2V7,113
Order No.:
 22S5100
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C2V7,113
Available: 899 pcs. Leadtime: 6 Weeks **
Total Price: 1.27 € *
10 pcs.
0.1273 €
100 pcs.
0.0964 €
500 pcs.
0.0750 €
1000 pcs.
0.0619 €
2500 pcs.
0.0547 €
2.7 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 12 V, 500 mW, DO-35, BZX79/C12-T
Order No.:
 22S5850
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79/C12-T
Available: 470 pcs. Leadtime: On Request **
Total Price: 0.75 € *
10 pcs.
0.0750 €
100 pcs.
0.0643 €
500 pcs.
0.0452 €
1000 pcs.
0.0393 €
2500 pcs.
0.0357 €
12 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 10 V, 500 mW, DO-35, BZX79-C10
Order No.:
 22S5750
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C10
Available: 2,261 pcs. Leadtime: On Request **
Total Price: 11.31 € *
100 pcs.
0.1131 €
300 pcs.
0.0809 €
1000 pcs.
0.0678 €
3000 pcs.
0.0571 €
10000 pcs.
0.0500 €
10 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 3.6 V, 500 mW, DO-35, BZX79-C3V6,113
Order No.:
 22S5250
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C3V6,113
Available: 532 pcs. Leadtime: 6 Weeks **
Total Price: 1.42 € *
10 pcs.
0.1416 €
100 pcs.
0.1047 €
500 pcs.
0.0833 €
1000 pcs.
0.0702 €
2500 pcs.
0.0607 €
3.6 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 51 V, 500 mW, DO-35, BZX79-C51,143
Order No.:
 22S6600
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C51,143
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.04 € *
5000 pcs.
0.0440 €
51 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 13 V, 500 mW, DO-35, BZX79-C13,143
Order No.:
 22S5900
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C13,143
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.04 € *
5000 pcs.
0.0440 €
13 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 30 V, 500 mW, DO-35, BZX79-C30,113
Order No.:
 22S6300
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C30,113
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.02 € *
80000 pcs.
0.0238 €
30 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 36 V, 500 mW, DO-35, BZX79-C36,143
Order No.:
 22S6400
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C36,143
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.04 € *
5000 pcs.
0.0440 €
36 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 2.4 V, 500 mW, DO-35, BZX79-C2V4,113
Order No.:
 22S5050
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C2V4,113
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.03 € *
50000 pcs.
0.0274 €
2.4 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35