BZX55-C3V0 | NEXPERIA
Z-diode, 3 V, 500 mW, DO-35, BZX55-C3V0
Discontinued
Unit Price (€ / pc.)
0.0409 € *
Available: 3,750 pcs.
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0409 €
100 pcs.
0.0342 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 500 mW, series BZX55.
Power losses: 500 mW. Package: DO35.
Technical attributes (type, Zener voltage, manufacturer): BZX55/C3V0, 3.0 V, Vishay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Zener voltage | 3 V | |
| Power loss | 500 mW | |
| Enclosure | DO-35 | |
| Assembly | THT | |
| On-State Voltage | 1 V | |
| Forward Current | 25 mA | |
| Junction temperature (max.) | 200 °C | |
| diameter | 1.85 mm | |
| Length | 4.25 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |