BZV55-C62,115 | NEXPERIA

Z-diode, 62 V, 500 mW, DO-213AC, BZV55-C62,115

Order No.: 21S3093
EAN: 4099879080431
MPN:
BZV55-C62,115
Series: BZV
BZV55-C62,115 NEXPERIA Zener Diodes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Z-diode, 62 V, 0.5 W, SOD-80, ZMM62R13
Z-diode, 62 V, 0.5 W, SOD-80, ZMM62R13
Order No.: 69S0762
Manufacturer: Diotec Semiconductor
per pc. 0.1369 € *

Zener diodes, 500 mW, series BZV55.

Power losses: 500 mW. Package: SOD80.

Technical attributes (type, Zener voltage): BZV55/C62, 62 V, NXP

Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 62 V
Power loss 500 mW
Enclosure DO-213AC
Number of diodes 1
Assembly SMD
On-State Voltage 0.9 V
Junction temperature (min.) -65 °C
Junction temperature (max.) 200 °C
diameter 1.6 mm
Length 3.7 mm
min. operating temperature -65 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin PH
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 69S0762

Manufacturer SKU:

 ZMM62R13

 

Available in 4 Days: 30,000 pcs. - if ordered today
0.14 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.1369 €
100 pcs.
0.0857 €
250 pcs.
0.0514 €
1000 pcs.
0.0343 €
10000 pcs.
0.0274 €