BZV55/C27,115 | NEXPERIA

Z-diode, 28.9 V, 500 mW, DO-213AC, BZV55/C27,115

Order No.: 21S3084
EAN: 4099879080400
MPN:
BZV55/C27,115
Series: BZV55
BZV55/C27,115 NEXPERIA Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0381 €

Zener diodes, 500 mW, series BZV55.

Power losses: 500 mW. Package: SOD80.

Technical attributes (type, Zener voltage): BZV55/C27, 27 V

Technical specifications
Number of diodes 1
Version zener diode
Assembly SMD
Enclosure DO-213AC
Zener voltage 28.9 V
Power loss 500 mW
On-State Voltage 0.9 V
Forward Current 25 mA
Junction temperature (min.) -65 °C
Junction temperature (max.) 200 °C
diameter 1.6 mm
Length 3.7 mm
min. operating temperature -65 °C
max. operating temperature 200 °C
Logistics
MSL MSL 1
Customs tariff number 85411000
Country of origin PH
Original Packaging Reel with 2,500 pieces
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes