BZV55-C24,115 | NEXPERIA

Z-diode, 25.6 V, 500 mW, DO-213AC, BZV55-C24,115

Order No.: 21S3083
EAN: 4099879080394
MPN:
BZV55-C24,115
Series: BZV
BZV55-C24,115 NEXPERIA Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1177 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1177 €
50 pcs.
0.1146 €
250 pcs.
0.1126 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener diodes, 500 mW, series BZV55.

Power losses: 500 mW. Package: SOD80.

Technical attributes (type, Zener voltage): BZV55/C24, 24 V

Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 25.6 V
Power loss 500 mW
Enclosure DO-213AC
Number of diodes 1
Assembly SMD
On-State Voltage 0.9 V
Forward Current 25 mA
Junction temperature (min.) -65 °C
Junction temperature (max.) 200 °C
diameter 1.6 mm
Length 3.7 mm
min. operating temperature -65 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin PH
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes