BZV55-C13,115 | NEXPERIA
Z-diode, 14.1 V, 500 mW, DO-213AC, BZV55-C13,115
This item is no longer available.
As an alternative, we recommend the following item:
Silicon planar zener diode, 13 V, 500 mW, SOD-80C, ZMM13
Order No.: 25S7338
Manufacturer: Diotec Semiconductor
per pc. 0.0857 € *
Zener diodes, 500 mW, series BZV55.
Power losses: 500 mW. Package: SOD80.
Technical attributes (type, Zener voltage): BZV55/C13, 13 V, NXP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Zener voltage | 14.1 V | |
| Power loss | 500 mW | |
| Enclosure | DO-213AC | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| On-State Voltage | 0.9 V | |
| Forward Current | 25 mA | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 200 °C | |
| diameter | 1.6 mm | |
| Length | 3.7 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | HK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |