PMBD7000,215 | NEXPERIA
Switching Diode, dual, 250 mW, 100 V, SOT-23, NEXPERIA PMBD7000,215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1177 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1177 €
50 pcs.
0.1146 €
250 pcs.
0.1126 €
*incl. VAT plus shipping costs
Subject to prior sale
Double high-speed switching diode, PMBD7000,215, NXP
The PMBD7000 consists of two high-speed switching diodes connected in series, fabricated in planar technology, and encapsulated in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dual | |
| Enclosure | SOT-23 | |
| Pulse power loss | 250 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Rated blocking voltage | 100 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |