BAW62,133 | NEXPERIA
Switching Diode, DO-35, NEXPERIA BAW62,133
Diodes series BAW.
Technical attributes (type, package, manufacturer): BAW62, DO35, NXP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DO-35 | |
| Number of diodes | 1 | |
| Assembly | THT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |