BAV70,215 | NEXPERIA
High-speed switching double diode, TO-236, NEXPERIA BAV70,215
This item is no longer available.
As an alternative, we recommend the following item:
Switching Diode, 0.35 W, 70 V, TO-236, SOT-23, Diotec Semiconductor BAV70
Order No.: 09S3922
Manufacturer: Diotec Semiconductor
per pc. 0.0738 € *
Switching diode, BAV70,215, NEXPERIA
The BAV70,215 is a high-speed switching double diode, encapsulated in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.
Features
- Low leakage current
- Reverse voltage
- Low capacitance
Applications
- High-speed switching at high voltage
- General-purpose switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-speed switching double diode | |
| Enclosure | TO-236 | |
| Number of diodes | 1 | |
| Assembly | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |