1N4148,133 | NEXPERIA
Small signal diode, 0.2 A, DO35, 0.5 W
Order No.: 26S8150
MPN:
1N4148,133
PH1N4148TB
This item is no longer available.
As an alternative, we recommend the following item:
Small-signal switching diode, 0.5 W, 75 V, SOD-27, DO-35, Diotec Semiconductor 1N4148
Order No.: 26S8140
Manufacturer: Diotec Semiconductor
per pc. 0.0321 € *
Small signal diodes.
Package: DO35.
Technical attributes (type, peak reverse voltage, directional current, power losses, manufacturer): 1N4148, 100 V, 200 mA, 500 mW, NXP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |