PMV48XPA2R | NEXPERIA
MOSFET PMV48XPA2R
Order No.: 30S1058
MPN:
PMV48XPA2R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0907 € *
Standard delivery time from the manufacturer is: 1 Week
P-channel Trench MOSFET, PMV48XPA2R, NEXPERIA
P-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
- Low threshold voltag
- Extended temperature range Tj = 175 °C
- Very fast switching
Applications
- Relay driver
- High-speed line driver
- High-side load switch
- Switching circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | MOSFET | |
| Version | AEC-Q101 qualified | |
| Enclosure | SOT-23 | |
| Capacity | 679 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |