PMEG4010EJ,115 | NEXPERIA

Schottky rectifier diode, 40 V (RRM), 1 A, SOD-323F, PMEG4010EJ,115

Order No.: 10S9164
EAN: 4099879045041
MPN:
PMEG4010EJ,115
Series: PMEG
PMEG4010EJ,115 NEXPERIA Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2237 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2237 €
50 pcs.
0.2178 €
250 pcs.
0.2130 €
*incl. VAT plus shipping costs
Subject to prior sale

Schottky diode, PMEG4010EJ,115, NEXPERIA

Planar Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD323F (SC-90) small Surface-Mounted Device (SMD) plastic package.

Features

  • Low forward voltage
  • AEC-Q101 qualified

Applications

  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch mode power supply
  • Reverse polarity protection
  • Low power consumption applications
Technical specifications
Filter Property Value
Product type schottky rectifier diode
Enclosure SOD-323F
Voltage V RRM (peak reverse voltage) 40 V
Forward Current 1 A
Number of diodes 1
Junction temperature (max.) 150 °C
Capacity 50 pF
Assembly SMD
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes