BUK9Y25-60E,115 | NEXPERIA

MOSFET, SOT-669, BUK9Y25-60E,115

Order No.: 30S1044
MPN:
BUK9Y25-60E,115
Series: BUK9Y
BUK9Y25-60E,115 NEXPERIA Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2737 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
0.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2737 €

Logic level N-channel MOSFET, BUK9Y25-60E,115, NEXPERIA

Logic level N-channel MOSFET in an LFPAK56 (Power SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.

Features

  • Repetitive avalanche rated
  • Suitable for thermally demanding environments due to 175 °C rating
  • True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C

Applications

  • Motors, lamps and solenoid control
  • Transmission control
  • Ultra high performance power switching
Technical specifications
Filter Property Value
Product type MOSFET
Version AEC-Q101 qualified
Enclosure SOT-669
Capacity 1500 pF
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Customs tariff number 85412900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes