BUK9Y12-100E,115 | NEXPERIA
MOSFET, SOT-669, BUK9Y12-100E,115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available: 688 pcs.
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
25 pcs.
0.9639 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Logic level N-channel MOSFET, BUK9Y12-100E,115, NEXPERIA
Logic level N-channel MOSFET in an LFPAK56 (Power SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
Features
- Repetitive avalanche rated
- Suitable for thermally demanding environments due to 175 °C rating
- True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C
Applications
- Motors, lamps and solenoid control
- Transmission control
- Ultra high performance power switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | MOSFET | |
| Version | AEC-Q101 qualified | |
| Enclosure | SOT-669 | |
| Capacity | 7973 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |