BUK6D43-60EX | NEXPERIA
MOSFET, DFN2020MD-6, BUK6D43-60EX
Order No.: 30S1038
MPN:
BUK6D43-60EX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 20 Weeks
N-channel Trench MOSFET, BUK6D43-60EX, NEXPERIA
N-channel enhancement mode Field-Effect Transistor (FET) in a medium power DFN2020MD-6 (SOT1220) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
- Extended temperature range Tj = 175 °C
- Side wettable flanks for optical solder inspection
- Trench MOSFET technology
Applications
- Relay driver
- High-speed line driver
- Low-side load switch
- Switching circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | MOSFET | |
| Version | AEC-Q101 qualified | |
| Enclosure | DFN2020MD-6 | |
| Capacity | 590 pF | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |