BAT85,113 | NEXPERIA
Schottky rectifier diode, 30 V (RRM), 0.2 A, DO-34, BAT85,113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0871 € *
Available: 17 pcs.
Schottky diode, BAT85,113, NEXPERIA
Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in a hermetically-sealed subminiature SOD68 (DO-34) package. The diode is suitable for mounting on a 2 E (5.08 mm) pitch.
Features
- Low forward voltage
Applications
- Ultra high-speed switching
- Voltage clamping
- Protection circuits
- Blocking diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | DO-34 | |
| Voltage V RRM (peak reverse voltage) | 30 V | |
| Forward Current | 0.2 A | |
| Number of diodes | 1 | |
| Junction temperature (max.) | 125 °C | |
| Capacity | 10 pF | |
| Assembly | THT | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |