BAS70-06,215 | NEXPERIA
Schottky rectifier diode, 70 V (RRM), 70 mA, SOT-23, BAS70-06,215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0206 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0206 €
50 pcs.
0.0193 €
200 pcs.
0.0181 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, BAS70-06,215, NEXPERIA
General-purpose Schottky diode in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.
Features
- High switching speed
- Low leakage current
- High breakdown voltage
- Low capacitance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SOT-23 | |
| Voltage V RRM (peak reverse voltage) | 70 V | |
| Forward Current | 70 mA | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 2 pF | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |