PMEG6030EP,115 | NEXPERIA
Schottky barrier rectifier, 3 A, SOD-128, PMEG6030EP,115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2261 €
25 pcs.
0.2130 €
100 pcs.
0.1987 €
250 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale
Planar Schottky barrier rectifier, PMEG6030EP,115, NEXPERIA
Planar Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
- Low forward voltage
- High power capability due to clip-bond technology
- Suitable for both reflow and wave soldering
Applications
- Low voltage rectification
- High efficiency DC/DC conversion
- Switch Mode Power Supply (SMPS)
- Reverse polarity protection
- Low power consumption applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky barrier rectifier | |
| Enclosure | SOD-128 | |
| Pulse power loss | 2.1 W | |
| Rated blocking voltage | 60 V | |
| Forward Current | 3 A | |
| Assembly | SMD | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |