PMEG4020ER,115 | NEXPERIA

Schottky barrier rectifier, 2 A, SOD123W, PMEG4020ER,115

Order No.: 10S9171
MPN:
PMEG4020ER,115
Series: PMEG
PMEG4020ER,115 NEXPERIA Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1202 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1202 €
25 pcs.
0.1131 €
100 pcs.
0.1047 €
250 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale

Planar Schottky barrier rectifier, PMEG4020ER,115, NEXPERIA

Planar Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD123W small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

  • Low forward voltage
  • High power capability due to clip-bond technology

Applications

  • Low voltage rectification
  • High efficiency DC/DC conversion
  • Switch Mode Power Supply (SMPS)
  • Reverse polarity protection
  • Low power consumption applications
Technical specifications
Filter Property Value
Product type schottky barrier rectifier
Enclosure SOD123W
Pulse power loss 1.8 W
Rated blocking voltage 40 V
Forward Current 2 A
Assembly SMD
Junction temperature (max.) 150 °C
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes