PMEG4005AEA,115 | NEXPERIA
Schottky barrier rectifier, 0.5 A, SOD-323, PMEG4005AEA,115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0714 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0714 €
25 pcs.
0.0678 €
100 pcs.
0.0631 €
250 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Planar Schottky barrier rectifier, PMEG4005AEA,115, NEXPERIA
Planar Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD323 (SC-76) very small SMD plastic package.
Features
- Very low forward voltage
- High surge current
Applications
- Low voltage rectification
- High efficiency DC/DC conversion
- Voltage clamping
- Inverse polarity protection
- Low power consumption applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky barrier rectifier | |
| Enclosure | SOD-323 | |
| Rated blocking voltage | 40 V | |
| Forward Current | 0.5 A | |
| Assembly | SMD | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |