PMBF170,215 | NEXPERIA
NEXPERIA N channel FET, 60 V, 300 mA, SOT-23, PMBF170,215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0487 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0487 €
50 pcs.
0.0452 €
250 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 60 V | |
| Max. current | 300 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 5 Ω | |
| Enclosure | SOT-23 | |
| Power loss | 830 mW | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |