NX3008NBK,215 | NEXPERIA
NEXPERIA N channel MOSFET, 30 V, 400 A, SOT-23, NX3008NBK,215
Order No.: 80S0007
MPN:
NX3008NBK,215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0865 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0865 €
1000 pcs.
0.0553 €
9000 pcs.
0.0382 €
*incl. VAT plus shipping costs
Subject to prior sale
N-channel enhancement mode Field-Effect Transistor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 30 V | |
| Max. current | 400 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 1.4 Ω | |
| Enclosure | SOT-23 | |
| Power loss | 350 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |