PUMZ1,115 | NEXPERIA
Bipolar junction transistor, NPN/PNP, 100 mA, 40 V, SMD, SOT-363, PUMZ1,115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0340 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0340 €
50 pcs.
0.0315 €
250 pcs.
0.0292 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN/PNP transistor, PUMZ1,115, NEXPERIA
Two independently operating NPN/PNP transistors in an SC-88; SOT363 plastic package.
Features
- Reduces number of components and boardspace
- AEC-Q101 qualified
Applications
- General-purpose switching and amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-363 | |
| Version | NPN/PNP | |
| Saturation voltage | 200 mV | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 40 V | |
| max.voltage between collector and base Vcbo | 50 V | |
| Power dissipation | 0.3 W | |
| Transit frequency fTmin | 100 MHz | |
| Min DC gain | 120 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |