PUMH9,115 | NEXPERIA
Bipolar junction transistor, NPN, 50 V, SMD, SOT-363, PUMH9,115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0255 € *
Standard delivery time from the manufacturer is: 8 Weeks
NPN resistor, PUMH9,115, NEXPERIA
NPN/NPN resistor-equipped double transistor (RET) in a very small SOT363 (SC-88) surface-mounted device (SMD) plastic package.
Features
- Built-in bias resistors
- Simplified circuit design
- Reduces component count
- Reduces pick and place costs
Applications
- Low current peripheral driver
- Controlling IC inputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-363 | |
| Version | NPN | |
| Saturation voltage | 100 mV | |
| max.voltage between collector and emitter Vceo | 50 V | |
| max.voltage between collector and base Vcbo | 50 V | |
| Power dissipation | 0.2 W | |
| Transit frequency fTmin | 230 MHz | |
| Min DC gain | 100 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |