PBSS5350X,115 | NEXPERIA

Bipolar junction transistor, PNP, -3 A, -50 V, SMD, TO-243AA, PBSS5350X,115

Order No.: 29S1079
EAN: 4099879030832
MPN:
PBSS5350X,115
Series: PBSS
PBSS5350X,115 NEXPERIA Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1036 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
103.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1036 €

PNP transistor, PBSS5350X,115, NEXPERIA

PNP low VCEsat transistor in a SOT89 plastic package.

Features

  • Low collector-emitter saturation voltage
  • High collector current capability
  • Higher efficiency leading to less heat generation
  • Reduced printed-circuit board requirements
  • AEC-Q101 qualified

Applications

  • Power management
  • Peripheral drivers
Technical specifications
Filter Property Value
Assembly SMD
Enclosure TO-243AA
Version PNP
Saturation voltage -390 mV
Collector current -3 A
max.voltage between collector and emitter Vceo -50 V
max.voltage between collector and base Vcbo -50 V
Power dissipation 0.55 W
Transit frequency fTmin 100 MHz
Min DC gain 200 mA
Max DC amplification 450 mA
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes