PBLS2021D,115 | NEXPERIA
Bipolar junction transistor, NPN/PNP, -1.8 A, -20 V, SMD, SOT-457, PBLS2021D,115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1571 € *
Standard delivery time from the manufacturer is: 8 Weeks
PNP loadswitch, PBLS2021D,115, NEXPERIA
PNP low VCEsat breakthrough in small signal (BISS) transistor and NPN ResistorEquipped Transistor (RET) in a SOT457 (SC-74) small surface-mounted device (SMD) plastic package.
Features
- Low threshold voltage
- Space-saving solution
- Reduction of component count
Applications
- Supply line switches
- Battery charger switches
- High-side switches for LEDs, drivers and backlights
- Portable equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-457 | |
| Version | NPN/PNP | |
| Saturation voltage | -150 mV | |
| Collector current | -1.8 A | |
| max.voltage between collector and emitter Vceo | -20 V | |
| max.voltage between collector and base Vcbo | -20 V | |
| Power dissipation | 0.6 W | |
| Transit frequency fTmin | 130 MHz | |
| Min DC gain | 30 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |