BSR14,215 | NEXPERIA
Bipolar junction transistor, NPN, 800 mA, 40 V, SMD, SOT-23, BSR14,215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
50 pcs.
0.4879 €
250 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN switching transistor, BSR14,215, NEXPERIA
NPN switching transistor in a SOT23 plastic package.
Features
- AEC-Q101 qualified
Applications
- Switching and linear applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Saturation voltage | 300 mV | |
| Collector current | 800 mA | |
| max.voltage between collector and emitter Vceo | 40 V | |
| max.voltage between collector and base Vcbo | 75 V | |
| Power dissipation | 0.25 W | |
| Transit frequency fTmin | 300 MHz | |
| Min DC gain | 40 mA | |
| Rated current | 800 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |