BF871 | NEXPERIA
Bipolar junction transistor, NPN, 300 V, THT, TO-220, BF871
Discontinued
Unit Price (€ / pc.)
1.6779 € *
Available: 76 pcs.
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Transistors series BF.
Technical attributes (type, package, manufacturer): BF871, TO202
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | NPN | |
| Saturation voltage | 600 mV | |
| max.voltage between collector and emitter Vceo | 300 V | |
| max.voltage between collector and base Vcbo | 300 V | |
| Transit frequency fTmin | 60 MHz | |
| Rated current | 50 mA |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | HK |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |