BF623 | NEXPERIA
Bipolar junction transistor, PNP, 500 mA, 250 V, SMD, SOT-89, BF623
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2321 € *
Standard delivery time from the manufacturer is: On Request
BJT Trans, BF623, NEXPERIA
PNP high-voltage transistor in a SOT89 (SC-62) flat lead Surface-Mounted Device (SMD) plastic package.
Features
- Low current
- High voltage
Applications
- Video output stages
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-89 | |
| Version | PNP | |
| Saturation voltage | 800 mV | |
| Collector current | 500 mA | |
| max.voltage between collector and emitter Vceo | 250 V | |
| max.voltage between collector and base Vcbo | 250 V | |
| Power dissipation | 1.1 W | |
| Transit frequency fTmin | 60 MHz | |
| Min DC gain | 50 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HK |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |