BCP54-16,115 | NEXPERIA
Bipolar junction transistor, NPN, 1 A, 45 V, SMD, TO-261, BCP54-16,115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0959 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0959 €
50 pcs.
0.0891 €
250 pcs.
0.0822 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN power transistor, BCP54-16,115, NEXPERIA
NPN medium power transistors in a SOT223 (SC-73) flat lead surface-mounted device (SMD) plastic package.
Features
- High collector current capability
- High power dissipation capability
- AEC-Q101 qualified
Applications
- Power management
- Battery-driven devices
- Amplifiers
- Low-side switches
- Linear voltage regulators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-261 | |
| Version | NPN | |
| Saturation voltage | 500 mV | |
| Collector current | 1 A | |
| max.voltage between collector and emitter Vceo | 45 V | |
| max.voltage between collector and base Vcbo | 45 V | |
| Transit frequency fTmin | 180 MHz | |
| Min DC gain | 100 mA | |
| Max DC amplification | 250 mA | |
| Rated current | 1 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |