BC859B | NEXPERIA
Bipolar junction transistor, PNP, -100 mA, -30 V, SMD, SOT-23, BC859B
Unit Price (€ / pc.)
0.0262 € *
Standard delivery time from the manufacturer is: 8 Weeks
PNP transistor, BC859B, NEXPERIA
PNP transistor in a SOT23 plastic package.
Features
- Low current
- Low voltage
Applications
- Low noise input stages of audio frequency equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Collector current | -100 mA | |
| Assembly | SMD | |
| Min DC gain | 220 mA | |
| Version | PNP | |
| Saturation voltage | -650 mV | |
| Max DC amplification | 475 mA | |
| max.voltage between collector and base Vcbo | -30 V | |
| max. operating temperature | 150 °C | |
| max.voltage between collector and emitter Vceo | -30 V | |
| Transit frequency fTmin | 100 MHz | |
| Enclosure | SOT-23 | |
| Power dissipation | 0.25 W | |
| min. operating temperature | -65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |