BC857B,235 | NEXPERIA

BJT BC857B,235

Order No.: 30S1022
MPN:
BC857B,235
Series: BC857
BC857B,235 NEXPERIA Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0174 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.0174 €

PNP general purpose transistor, BC857B,235, NEXPERIA

PNP general-purpose transistor in a small SOT23 (TO-236AB), Surface-Mounted Device (SMD) plastic package.

Features

  • Low current (max. 100 mA)
  • Low voltage (max. 65 V)

Applications

  • General-purpose switching and amplification
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23
Version PNP
Saturation voltage -650 mV
Collector current -100 mA
max.voltage between collector and emitter Vceo 45 V
max.voltage between collector and base Vcbo 50 V
Power dissipation 250 mW
Transit frequency fTmin 100 MHz
Min DC gain 125 mA
Max DC amplification 800 mA
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85412100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes