BC856A | NEXPERIA
Bipolar junction transistor, PNP, -100 mA, -65 V, SMD, SOT-23, BC856A
Unit Price (€ / pc.)
0.0369 € *
Standard delivery time from the manufacturer is: 8 Weeks
PNP transistor, BC856A, NEXPERIA
PNP general-purpose transistors in a small SOT23 (TO-236AB), surface-mounted device (SMD) plastic package.
Features
- Low current
- Low voltage
Applications
- General-purpose switching and amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power dissipation | 0.25 W | |
| Version | PNP | |
| Min DC gain | 125 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Transit frequency fTmin | 100 MHz | |
| Saturation voltage | -650 mV | |
| max.voltage between collector and emitter Vceo | -65 V | |
| Enclosure | SOT-23 | |
| Collector current | -100 mA | |
| Max DC amplification | 250 mA | |
| Assembly | SMD | |
| max.voltage between collector and base Vcbo | -80 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |