NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0120 € *
Standard delivery time from the manufacturer is: 1 Week
PNP general purpose transistor, BC856A,215, NEXPERIA
PNP general-purpose transistor in a small SOT23 (TO-236AB), Surface-Mounted Device (SMD) plastic package.
Features
- Low current (max. 100 mA)
- Low voltage (max. 65 V)
Applications
- General-purpose switching and amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | PNP | |
| Saturation voltage | -650 mV | |
| Collector current | -100 mA | |
| max.voltage between collector and emitter Vceo | 65 V | |
| max.voltage between collector and base Vcbo | 80 V | |
| Power dissipation | 250 mW | |
| Transit frequency fTmin | 100 MHz | |
| Min DC gain | 125 mA | |
| Max DC amplification | 475 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |