BC846 | NEXPERIA
Bipolar junction transistor, NPN, 100 mA, 65 V, SMD, SOT-23, BC846
No longer available from manufacturer
Unit Price (€ / pc.)
0.0250 € *
Available: 1,740 pcs.
NPN transistor, BC846, NEXPERIA
NPN general-purpose transistors in surface-mounted device (SMD) plastic packages.
Applications
- General-purpose switching and amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Saturation voltage | 400 mV | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 65 V | |
| max.voltage between collector and base Vcbo | 80 V | |
| Power dissipation | 0.25 W | |
| Transit frequency fTmin | 100 MHz | |
| Min DC gain | 110 mA | |
| Max DC amplification | 450 mA | |
| Rated current | 100 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |